
M12A-05PMMR-SF7003 | |
|---|---|
DigiKey Part Number | 1754-M12A-05PMMR-SF7003-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05PMMR-SF7003 |
Description | CONN M12 MALE RA 5PIN PCB M12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,36000 Kč | 145,36 Kč |
| 10 | 123,54800 Kč | 1 235,48 Kč |
| 45 | 111,10422 Kč | 4 999,69 Kč |
| 90 | 105,80000 Kč | 9 522,00 Kč |
| 135 | 102,81452 Kč | 13 879,96 Kč |
| 270 | 97,90885 Kč | 26 435,39 Kč |
| 540 | 93,23876 Kč | 50 348,93 Kč |
| 1 035 | 89,05883 Kč | 92 175,89 Kč |
| Unit Price without VAT: | 145,36000 Kč |
|---|---|
| Unit Price with VAT: | 175,88560 Kč |











