
M12A-04PFFR-SF7003 | |
|---|---|
DigiKey Part Number | M12A-04PFFR-SF7003-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04PFFR-SF7003 |
Description | M12 CONN RIGHT ANGLE ACODE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 118,72300 Kč | 1 187,23 Kč |
| 45 | 106,75378 Kč | 4 803,92 Kč |
| 90 | 101,65600 Kč | 9 149,04 Kč |
| 135 | 98,79015 Kč | 13 336,67 Kč |
| 270 | 94,07570 Kč | 25 400,44 Kč |
| 540 | 89,58796 Kč | 48 377,50 Kč |
| 1 035 | 85,57222 Kč | 88 567,25 Kč |
| 2 520 | 80,37101 Kč | 202 534,95 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |











