Similar

MSXS-08PFFR-SF7003 | |
|---|---|
DigiKey Part Number | 1754-MSXS-08PFFR-SF7003-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08PFFR-SF7003 |
Description | M SERIES, M12, 0.5A, 08 PINS, RE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MSXS-08PFFR-SF7003 Models |
Category | Shell Material Metal |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 0.5A |
Mounting Type Through Hole, Right Angle | Voltage Rating 50VAC, 60VDC |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation X | Insert Material Thermoplastic |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-12400-004 | Stewart Connector | 18 | 380-SS-12400-004-ND | 377,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,01000 Kč | 299,01 Kč |
| 10 | 254,16000 Kč | 2 541,60 Kč |
| 25 | 238,23480 Kč | 5 955,87 Kč |
| 50 | 226,86240 Kč | 11 343,12 Kč |
| 100 | 216,03790 Kč | 21 603,79 Kč |
| 250 | 202,52236 Kč | 50 630,59 Kč |
| 500 | 192,86538 Kč | 96 432,69 Kč |
| 1 000 | 183,67161 Kč | 183 671,61 Kč |
| Unit Price without VAT: | 299,01000 Kč |
|---|---|
| Unit Price with VAT: | 361,80210 Kč |











