MSXS08ML-SXSML-SX001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 635,46000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2 190,09000 Kč
Datasheet
Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSXS08ML-SXSML-SX001

DigiKey Part Number
1754-MSXS08ML-SXSML-SX001-ND
Manufacturer
Manufacturer Product Number
MSXS08ML-SXSML-SX001
Description
CIRC CBL 8POS RCPT TO RCPT 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
Amphenol LTW
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
X
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
3.28' (1.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Low Smoke Zero Halogen (LSZH)
1st Connector Shell Size - Insert
M12
Color
Green
1st Connector Orientation
X
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Receptacle
Usage
Cat6a, Industrial Environments
2nd Connector Gender
Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1463640010Weidmüller0281-8078-ND2 635,46000 KčParametric Equivalent
TAX38721112-002TE Connectivity AMP Connectors017-TAX38721112-002-ND2 190,09000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1732,83000 Kč732,83 Kč
10622,90600 Kč6 229,06 Kč
30576,45100 Kč17 293,53 Kč
50556,05640 Kč27 802,82 Kč
100529,54020 Kč52 954,02 Kč
250496,42968 Kč124 107,42 Kč
Manufacturers Standard Package
Unit Price without VAT:732,83000 Kč
Unit Price with VAT:886,72430 Kč