
MSXS-08BMMM-SL7X01 | |
|---|---|
DigiKey Part Number | 1754-MSXS-08BMMM-SL7X01-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08BMMM-SL7X01 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Color Green |
1st Connector Gender Male Pins | Shielding Shielded |
1st Connector Number of Positions 8 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Cat6a, Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,24000 Kč | 514,24 Kč |
| 10 | 437,07300 Kč | 4 370,73 Kč |
| 30 | 404,46333 Kč | 12 133,90 Kč |
| 50 | 390,14700 Kč | 19 507,35 Kč |
| 100 | 371,53650 Kč | 37 153,65 Kč |
| 250 | 348,30140 Kč | 87 075,35 Kč |
| 500 | 331,69952 Kč | 165 849,76 Kč |
| Unit Price without VAT: | 514,24000 Kč |
|---|---|
| Unit Price with VAT: | 622,23040 Kč |



