
10-03979 | |
|---|---|
DigiKey Part Number | 839-10-03979-ND |
Manufacturer | |
Manufacturer Product Number | 10-03979 |
Description | CIRC CBL 8POS PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03979 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | X | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat6a, Industrial Environments | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,64000 Kč | 846,64 Kč |
| 22 | 680,66909 Kč | 14 974,72 Kč |
| 44 | 648,19386 Kč | 28 520,53 Kč |
| 66 | 629,93045 Kč | 41 575,41 Kč |
| 110 | 607,65345 Kč | 66 841,88 Kč |
| 264 | 571,30307 Kč | 150 824,01 Kč |
| Unit Price without VAT: | 846,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,43440 Kč |










