
10-03980 | |
|---|---|
DigiKey Part Number | 839-10-03980-ND |
Manufacturer | |
Manufacturer Product Number | 10-03980 |
Description | CIRC CBL 8POS PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03980 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | X | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat6a, Industrial Environments | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 179,04000 Kč | 1 179,04 Kč |
| 18 | 961,40500 Kč | 17 305,29 Kč |
| 36 | 915,54778 Kč | 32 959,72 Kč |
| 54 | 889,75519 Kč | 48 046,78 Kč |
| 108 | 847,33537 Kč | 91 512,22 Kč |
| 252 | 804,22341 Kč | 202 664,30 Kč |
| Unit Price without VAT: | 1 179,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 426,63840 Kč |









