


PXPPVC12FBF12ACL010PVC | |
|---|---|
DigiKey Part Number | 708-2301-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC12FBF12ACL010PVC |
Description | CIR CBL 12POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 225,65000 Kč | 1 225,65 Kč |
| 10 | 1 041,81600 Kč | 10 418,16 Kč |
| 25 | 976,60840 Kč | 24 415,21 Kč |
| 50 | 930,03500 Kč | 46 501,75 Kč |
| 100 | 885,69350 Kč | 88 569,35 Kč |
| 250 | 839,13216 Kč | 209 783,04 Kč |
| Unit Price without VAT: | 1 225,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 483,03650 Kč |


