


MP24M23G10 | |
|---|---|
DigiKey Part Number | 889-MP24M23G10-ND |
Manufacturer | |
Manufacturer Product Number | MP24M23G10 |
Description | PIN CONTACT, MACHINED, SIZE 16, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-26 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MP24M23G10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 25 | 40,76120 Kč | 1 019,03 Kč |
| 50 | 38,80860 Kč | 1 940,43 Kč |
| 100 | 36,95650 Kč | 3 695,65 Kč |
| 250 | 34,64084 Kč | 8 660,21 Kč |
| 500 | 32,98702 Kč | 16 493,51 Kč |
| 1 000 | 31,41301 Kč | 31 413,01 Kč |
| 2 500 | 29,44760 Kč | 73 619,00 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |





















