
10-03988 | |
|---|---|
DigiKey Part Number | 839-10-03988-ND |
Manufacturer | |
Manufacturer Product Number | 10-03988 |
Description | CIRC CBL 8POS PLUG TO PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03988 Models |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Tensility International Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation X |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Cat6a, Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 495,69000 Kč | 1 495,69 Kč |
| 18 | 1 219,76222 Kč | 21 955,72 Kč |
| 36 | 1 161,59194 Kč | 41 817,31 Kč |
| 54 | 1 128,86796 Kč | 60 958,87 Kč |
| 108 | 1 075,05481 Kč | 116 105,92 Kč |
| Unit Price without VAT: | 1 495,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 809,78490 Kč |












