Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSXS-08PFFJ-SF8B01 | |
|---|---|
DigiKey Part Number | 1754-MSXS-08PFFJ-SF8B01-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08PFFJ-SF8B01 |
Description | M SERIES, M12, X CODE, METAL, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Female to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bag | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAS08FL-SPBML-SE001 | Amphenol LTW | 0 | 1754-MSAS08FL-SPBML-SE001-ND | 78,72800 Kč | Parametric Equivalent |
| MSXS-08PFFJ-SF8D01 | Amphenol LTW | 0 | 1754-MSXS-08PFFJ-SF8D01-ND | 108,66000 Kč | Parametric Equivalent |
| 09487247756010 | HARTING | 0 | 1195-09487247756010-ND | 201,45500 Kč | Parametric Equivalent |
| 1080733 | Phoenix Contact | 0 | 277-1080733-ND | 245,29000 Kč | Parametric Equivalent |
| 1203410751 | Molex | 0 | 900-1203410751-ND | 488,22917 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,82000 Kč | 555,82 Kč |
| 10 | 472,37100 Kč | 4 723,71 Kč |
| 25 | 442,78920 Kč | 11 069,73 Kč |
| 50 | 421,66500 Kč | 21 083,25 Kč |
| 100 | 401,55110 Kč | 40 155,11 Kč |
| 250 | 376,43620 Kč | 94 109,05 Kč |
| 500 | 358,49466 Kč | 179 247,33 Kč |
| Unit Price without VAT: | 555,82000 Kč |
|---|---|
| Unit Price with VAT: | 672,54220 Kč |






















