Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900016080

DigiKey Part Number
1794-1289-ND
Manufacturer
Manufacturer Product Number
900016080
Description
CBL ASSY CIRC 8P F TO RJ45 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Automation
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Length
3.28' (1.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 703,15000 Kč1 703,15 Kč
101 447,64400 Kč14 476,44 Kč
251 357,06720 Kč33 926,68 Kč
501 292,35980 Kč64 617,99 Kč
1001 230,75790 Kč123 075,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 703,15000 Kč
Unit Price with VAT:2 060,81150 Kč