
TRG611-T6T-1M | |
|---|---|
DigiKey Part Number | 5073-TRG611-T6T-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRG611-T6T-1M |
Description | C6A M12X F/PN-RJ45 TPE 26 TEL 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Female to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 152,14000 Kč | 4 152,14 Kč |
| 10 | 3 529,74300 Kč | 35 297,43 Kč |
| 25 | 3 309,04120 Kč | 82 726,03 Kč |
| 50 | 3 187,23600 Kč | 159 361,80 Kč |
| Unit Price without VAT: | 4 152,14000 Kč |
|---|---|
| Unit Price with VAT: | 5 024,08940 Kč |







