
TRG610-T6T-10M | |
|---|---|
DigiKey Part Number | 5073-TRG610-T6T-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRG610-T6T-10M |
Description | C6A M12MX-RJ45 TPE 26 TEL 10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 863,81000 Kč | 9 863,81 Kč |
| 10 | 8 386,13900 Kč | 83 861,39 Kč |
| 25 | 8 211,00760 Kč | 205 275,19 Kč |
| Unit Price without VAT: | 9 863,81000 Kč |
|---|---|
| Unit Price with VAT: | 11 935,21010 Kč |





