


PX0869 | |
|---|---|
DigiKey Part Number | 708-PX0869-ND |
Manufacturer | |
Manufacturer Product Number | PX0869 |
Description | CONN RCPT HDMI PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead - Front Side Nut |
EDA/CAD Models | PX0869 Models |
Category | Part Status Active |
Manufacturer Bulgin | Convert From (Adapter End) HDMI, Receptacle |
Series | Convert To (Adapter End) HDMI, Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,94000 Kč | 650,94 Kč |
| 10 | 553,29700 Kč | 5 532,97 Kč |
| 25 | 518,65880 Kč | 12 966,47 Kč |
| 50 | 493,91080 Kč | 24 695,54 Kč |
| 100 | 470,35310 Kč | 47 035,31 Kč |
| 250 | 440,94288 Kč | 110 235,72 Kč |
| 500 | 419,92556 Kč | 209 962,78 Kč |
| Unit Price without VAT: | 650,94000 Kč |
|---|---|
| Unit Price with VAT: | 787,63740 Kč |









