
PXP0023/A/0M50/A | |
|---|---|
DigiKey Part Number | 708-PXP0023/A/0M50/A-ND |
Manufacturer | |
Manufacturer Product Number | PXP0023/A/0M50/A |
Description | CBL USB2.0 PNL MNT A F-A M 0.5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP0023/A/0M50/A Models |
Category | Length 1.64' (500.0mm) |
Mfr | Specifications USB 2.0 |
Series | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,26000 Kč | 569,26 Kč |
| 10 | 483,83600 Kč | 4 838,36 Kč |
| 25 | 453,54840 Kč | 11 338,71 Kč |
| 50 | 431,91200 Kč | 21 595,60 Kč |
| 100 | 411,30880 Kč | 41 130,88 Kč |
| 250 | 385,58460 Kč | 96 396,15 Kč |
| 500 | 367,20798 Kč | 183 603,99 Kč |
| Unit Price without VAT: | 569,26000 Kč |
|---|---|
| Unit Price with VAT: | 688,80460 Kč |








