
7700-51551-S4X0100 | |
|---|---|
DigiKey Part Number | 5088-7700-51551-S4X0100-ND |
Manufacturer | |
Manufacturer Product Number | 7700-51551-S4X0100 |
Description | M12 FEM. RECEPT. X-COD. / RJ45 M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 575,75000 Kč | 3 575,75 Kč |
| 10 | 3 028,26900 Kč | 30 282,69 Kč |
| 25 | 2 835,09960 Kč | 70 877,49 Kč |
| 50 | 2 697,42400 Kč | 134 871,20 Kč |
| Unit Price without VAT: | 3 575,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 326,65750 Kč |

