
MSAS-08PFFJ-SF8AA5 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PFFJ-SF8AA5-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PFFJ-SF8AA5 |
Description | CBL ASSY CIRC 8P F TO RJ45 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Female to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1403535 | Phoenix Contact | 2 | 1403535-ND | 2 098,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,11000 Kč | 503,11 Kč |
| 10 | 427,62400 Kč | 4 276,24 Kč |
| 25 | 400,85200 Kč | 10 021,30 Kč |
| 50 | 381,72260 Kč | 19 086,13 Kč |
| 100 | 363,51320 Kč | 36 351,32 Kč |
| 250 | 340,77908 Kč | 85 194,77 Kč |
| 500 | 324,53584 Kč | 162 267,92 Kč |
| Unit Price without VAT: | 503,11000 Kč |
|---|---|
| Unit Price with VAT: | 608,76310 Kč |









