
MSAS-08PMMJ-SF8AA5 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PMMJ-SF8AA5-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PMMJ-SF8AA5 |
Description | CBL ASSY CIRC 8P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1192096 | Phoenix Contact | 0 | 277-1192096-ND | 835,09000 Kč | Parametric Equivalent |
| 2172362 | LAPP | 10 | 5614-2172362-ND | 1 294,32000 Kč | Parametric Equivalent |
| TRG864-P6B-05M | L-com | 0 | 5073-TRG864-P6B-05M-ND | 1 339,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,73000 Kč | 469,73 Kč |
| 10 | 399,15100 Kč | 3 991,51 Kč |
| 25 | 374,15920 Kč | 9 353,98 Kč |
| 50 | 356,30240 Kč | 17 815,12 Kč |
| 100 | 339,30670 Kč | 33 930,67 Kč |
| 250 | 318,08192 Kč | 79 520,48 Kč |
| 500 | 302,92050 Kč | 151 460,25 Kč |
| Unit Price without VAT: | 469,73000 Kč |
|---|---|
| Unit Price with VAT: | 568,37330 Kč |









