Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG864-P6B-05M | |
|---|---|
DigiKey Part Number | 5073-TRG864-P6B-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRG864-P6B-05M |
Description | M12 8PA F/UTP IND-OD, M12M/RJ45, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG610-C6B-05M | L-com | 0 | 5073-TRG610-C6B-05M-ND | 2 006,99000 Kč | Parametric Equivalent |
| TRG610-T6T-05M | L-com | 0 | 5073-TRG610-T6T-05M-ND | 2 464,33000 Kč | Parametric Equivalent |
| 09488223756005 | HARTING | 0 | 1195-09488223756005-ND | 1 211,98400 Kč | Parametric Equivalent |
| 0948C0C1756050 | HARTING | 0 | 1195-0948C0C1756050-ND | 1 545,05400 Kč | Parametric Equivalent |
| 1192096 | Phoenix Contact | 0 | 277-1192096-ND | 835,09000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,88000 Kč | 1 339,88 Kč |
| Unit Price without VAT: | 1 339,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 621,25480 Kč |















