Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1203410874 | |
|---|---|
DigiKey Part Number | 900-1203410874-ND |
Manufacturer | |
Manufacturer Product Number | 1203410874 |
Description | CBL ASSY CIRC 8P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488223756005 | HARTING | 0 | 1195-09488223756005-ND | 1 211,98400 Kč | Parametric Equivalent |
| 0948C0C1756050 | HARTING | 0 | 1195-0948C0C1756050-ND | 1 545,05400 Kč | Parametric Equivalent |
| 1192096 | Phoenix Contact | 0 | 277-1192096-ND | 835,09000 Kč | Parametric Equivalent |
| 1457580005 | Weidmüller | 0 | 281-1457580005-ND | 2 103,79000 Kč | Parametric Equivalent |
| 2106256 | SICK, Inc. | 0 | 1882-2106256-ND | 3 092,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 3 196,82333 Kč | 38 361,88 Kč |
| Unit Price without VAT: | 3 196,82333 Kč |
|---|---|
| Unit Price with VAT: | 3 868,15623 Kč |















