Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-08PMMJ-SF8CA5

DigiKey Part Number
1754-MSAS-08PMMJ-SF8CA5-ND
Manufacturer
Manufacturer Product Number
MSAS-08PMMJ-SF8CA5
Description
CBL ASSY CIRC 8P M TO RJ45 1.64'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
1.64' (500.0mm)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1451,88000 Kč451,88 Kč
10384,03200 Kč3 840,32 Kč
25359,98120 Kč8 999,53 Kč
50342,80500 Kč17 140,25 Kč
100326,44960 Kč32 644,96 Kč
250306,03240 Kč76 508,10 Kč
500291,44468 Kč145 722,34 Kč
Manufacturers Standard Package
Unit Price without VAT:451,88000 Kč
Unit Price with VAT:546,77480 Kč