
CDM1275-04D-01MST-3M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1275-04D-01MST-3M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1275-04D-01MST-3M-RJ45-67 |
Description | M12 MALE MOLDED CABLE,STRAIGHT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,55000 Kč | 474,55 Kč |
| 10 | 403,35100 Kč | 4 033,51 Kč |
| 36 | 368,48000 Kč | 13 265,28 Kč |
| 72 | 350,90278 Kč | 25 265,00 Kč |
| 108 | 341,01333 Kč | 36 829,44 Kč |
| 252 | 321,24107 Kč | 80 952,75 Kč |
| 504 | 305,92835 Kč | 154 187,89 Kč |
| Unit Price without VAT: | 474,55000 Kč |
|---|---|
| Unit Price with VAT: | 574,20550 Kč |





