Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDM1258-04D-01MST-1M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1258-04D-01MST-1M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1258-04D-01MST-1M-RJ45-67 |
Description | M12 MALE MOLDED CABLE,STRAIGHT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1258-04D-01MST-1M-RJ45-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,15000 Kč | 306,15 Kč |
| 10 | 260,10200 Kč | 2 601,02 Kč |
| 25 | 243,81200 Kč | 6 095,30 Kč |
| 96 | 221,73010 Kč | 21 286,09 Kč |
| 192 | 211,15458 Kč | 40 541,68 Kč |
| 288 | 205,20441 Kč | 59 098,87 Kč |
| 576 | 195,42102 Kč | 112 562,51 Kč |
| 1 056 | 187,25186 Kč | 197 737,96 Kč |
| Unit Price without VAT: | 306,15000 Kč |
|---|---|
| Unit Price with VAT: | 370,44150 Kč |

















