Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080252

DigiKey Part Number
5831-1201080252-ND
Manufacturer
Manufacturer Product Number
1201080252
Description
CBL ASSY CIRC 4P F TO RJ45 3.28'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5783,01600 Kč3 915,08 Kč
Unit Price without VAT:783,01600 Kč
Unit Price with VAT:947,44936 Kč