
CDM1275-04D-01MST-1M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1275-04D-01MST-1M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1275-04D-01MST-1M-RJ45-67 |
Description | M12 MALE MOLDED CABLE,STRAIGHT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 10 | 260,73200 Kč | 2 607,32 Kč |
| 25 | 244,40840 Kč | 6 110,21 Kč |
| 96 | 222,27479 Kč | 21 338,38 Kč |
| 192 | 211,67188 Kč | 40 641,00 Kč |
| 288 | 205,70823 Kč | 59 243,97 Kč |
| 576 | 195,90003 Kč | 112 838,42 Kč |
| 1 056 | 187,71079 Kč | 198 222,59 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |



