1201080256 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEE
In Stock: 164
Unit Price: 239,77400 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 628,66000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 8
Unit Price: 368,31000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 543,01000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 611,94000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: 386,89000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 88
Unit Price: 93,94000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: 428,30000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 164
Unit Price: 239,77400 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 35
Unit Price: 326,07000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 7
Unit Price: 136,83000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 10
Unit Price: 138,25000 Kč
Datasheet

Parametric Equivalent


Festo Corporation
In Stock: 5
Unit Price: 290,06000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080256

DigiKey Part Number
1201080256-ND
Manufacturer
Manufacturer Product Number
1201080256
Description
CBL ASSY CIRC 4P M TO RJ45 3.28'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 247,00083 Kč14 964,01 Kč
Unit Price without VAT:1 247,00083 Kč
Unit Price with VAT:1 508,87100 Kč

Other Suppliers on DigiKey

12In Stock
Ships from WEC