Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSDS-04PMMJ-SF8A01

DigiKey Part Number
1754-MSDS-04PMMJ-SF8A01-ND
Manufacturer
Manufacturer Product Number
MSDS-04PMMJ-SF8A01
Description
M SERIES, M12, D CODE, METAL, 3A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1446,84000 Kč446,84 Kč
10379,83300 Kč3 798,33 Kč
25356,04200 Kč8 901,05 Kč
50339,04640 Kč16 952,32 Kč
100322,87150 Kč32 287,15 Kč
250302,67692 Kč75 669,23 Kč
500288,25004 Kč144 125,02 Kč
Manufacturers Standard Package
Unit Price without VAT:446,84000 Kč
Unit Price with VAT:540,67640 Kč