
MSDS-04PMMJ-SF8C01 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PMMJ-SF8C01-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PMMJ-SF8C01 |
Description | M SERIES, M12, D CODE, METAL, 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,46000 Kč | 451,46 Kč |
| 10 | 383,71700 Kč | 3 837,17 Kč |
| 25 | 359,67880 Kč | 8 991,97 Kč |
| 50 | 342,51520 Kč | 17 125,76 Kč |
| 100 | 326,17450 Kč | 32 617,45 Kč |
| 250 | 305,77372 Kč | 76 443,43 Kč |
| 500 | 291,19900 Kč | 145 599,50 Kč |
| Unit Price without VAT: | 451,46000 Kč |
|---|---|
| Unit Price with VAT: | 546,26660 Kč |

