1476023 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 915,51000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 591,23000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 547,13000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 952,27500 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 164
Unit Price: 783,01600 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 247,00083 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 141,98500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 304,04583 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 186,56167 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 141,98500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 197,18333 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 239,86167 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 821,79000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 132,78083 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1476023

DigiKey Part Number
277-1476023-ND
Manufacturer
Manufacturer Product Number
1476023
Description
CBL 4POS M12 MALE TO RJ45 PLUG 1
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes