Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2171751

DigiKey Part Number
5614-2171751-ND
Manufacturer
Manufacturer Product Number
2171751
Description
IE-EC-5-M12D-S-1-P-2-26-FD-RJ45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Manufacturer
LAPP
Length
3.28' (1.00m)
Series
Cable Type
Round
Packaging
Box
Color
Green
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 262,82000 Kč1 262,82 Kč
101 073,46000 Kč10 734,60 Kč
251 006,28280 Kč25 157,07 Kč
50958,29000 Kč47 914,50 Kč
100912,60670 Kč91 260,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 262,82000 Kč
Unit Price with VAT:1 528,01220 Kč