



7108SYCQE | |
|---|---|
DigiKey Part Number | CKN1473-ND |
Manufacturer | |
Manufacturer Product Number | 7108SYCQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7108SYCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,02000 Kč | 257,02 Kč |
| 10 | 221,84400 Kč | 2 218,44 Kč |
| 25 | 209,17360 Kč | 5 229,34 Kč |
| 50 | 200,06060 Kč | 10 003,03 Kč |
| 100 | 191,33170 Kč | 19 133,17 Kč |
| 300 | 178,23733 Kč | 53 471,20 Kč |
| 500 | 172,44566 Kč | 86 222,83 Kč |
| 1 000 | 164,87294 Kč | 164 872,94 Kč |
| Unit Price without VAT: | 257,02000 Kč |
|---|---|
| Unit Price with VAT: | 310,99420 Kč |


















