Tip Jack Connector Standard Tip Solder Eyelet(s) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0810-001

DigiKey Part Number
J325-ND
Manufacturer
Manufacturer Product Number
105-0810-001
Description
CONN TIP JACK SLDR EYELET BLUE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder Eyelet(s) Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Manufacturer
Cinch Connectivity Solutions Johnson
Insulation
Mating End Insulated
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Type
Tip Jack
Contact Material
Phosphor Bronze
Gender
Female
Body Material
Polyamide (PA66), Nylon 6/6
Plug/Mating Plug Diameter
Standard Tip
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 386
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1029,67000 Kč296,70 Kč
2527,81800 Kč695,45 Kč
5026,48680 Kč1 324,34 Kč
10025,21860 Kč2 521,86 Kč
30023,33647 Kč7 000,94 Kč
50022,50986 Kč11 254,93 Kč
1 00021,43560 Kč21 435,60 Kč
2 50020,09400 Kč50 235,00 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč