
105-0807-001 | |
|---|---|
DigiKey Part Number | J323-ND |
Manufacturer | |
Manufacturer Product Number | 105-0807-001 |
Description | CONN TIP JACK SLDR EYELET YELLOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Yellow |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Manufacturer Cinch Connectivity Solutions Johnson | Insulation Mating End Insulated |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Type Tip Jack | Contact Material Phosphor Bronze |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,73600 Kč | 327,36 Kč |
| 25 | 30,67400 Kč | 766,85 Kč |
| 50 | 29,20820 Kč | 1 460,41 Kč |
| 100 | 27,81400 Kč | 2 781,40 Kč |
| 300 | 25,73723 Kč | 7 721,17 Kč |
| 500 | 24,82552 Kč | 12 412,76 Kč |
| 1 000 | 23,64060 Kč | 23 640,60 Kč |
| 2 500 | 22,16112 Kč | 55 402,80 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |










