



7101SYCQE | |
|---|---|
DigiKey Part Number | CKN1004-ND |
Manufacturer | |
Manufacturer Product Number | 7101SYCQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SYCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-SP1-T1-B1-M2QE | Carling Technologies | 523 | 432-1168-ND | 116,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 204,47900 Kč | 2 044,79 Kč |
| 25 | 192,81200 Kč | 4 820,30 Kč |
| 50 | 184,41280 Kč | 9 220,64 Kč |
| 100 | 176,36640 Kč | 17 636,64 Kč |
| 300 | 164,30167 Kč | 49 290,50 Kč |
| 500 | 158,96326 Kč | 79 481,63 Kč |
| 1 000 | 151,98541 Kč | 151 985,41 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |
























