



7301SYCQE | |
|---|---|
DigiKey Part Number | CKN1013-ND |
Manufacturer | |
Manufacturer Product Number | 7301SYCQE |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7301SYCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,30000 Kč | 553,30 Kč |
| 10 | 477,45300 Kč | 4 774,53 Kč |
| 25 | 450,13840 Kč | 11 253,46 Kč |
| 50 | 430,48000 Kč | 21 524,00 Kč |
| 100 | 411,64690 Kč | 41 164,69 Kč |
| 300 | 383,40037 Kč | 115 020,11 Kč |
| 500 | 370,90364 Kč | 185 451,82 Kč |
| Unit Price without VAT: | 553,30000 Kč |
|---|---|
| Unit Price with VAT: | 669,49300 Kč |
























