



E301SD1CBE | |
|---|---|
DigiKey Part Number | CKN1526-ND |
Manufacturer | |
Manufacturer Product Number | E301SD1CBE |
Description | SWITCH TOGGLE 3PDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E301SD1CBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,43000 Kč | 501,43 Kč |
| 10 | 432,64300 Kč | 4 326,43 Kč |
| 25 | 407,89880 Kč | 10 197,47 Kč |
| 80 | 378,43913 Kč | 30 275,13 Kč |
| 160 | 361,86906 Kč | 57 899,05 Kč |
| 320 | 345,99059 Kč | 110 716,99 Kč |
| 560 | 333,65934 Kč | 186 849,23 Kč |
| Unit Price without VAT: | 501,43000 Kč |
|---|---|
| Unit Price with VAT: | 606,73030 Kč |



