Toggle Switch 3PDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN32SS2W30

DigiKey Part Number
360-MN32SS2W30-ND
Manufacturer
Manufacturer Product Number
MN32SS2W30
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MN32SS2W30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
4A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,28000 Kč317,28 Kč
10262,53800 Kč2 625,38 Kč
25243,31640 Kč6 082,91 Kč
50230,05400 Kč11 502,70 Kč
100217,97810 Kč21 797,81 Kč
250203,84524 Kč50 961,31 Kč
500194,50784 Kč97 253,92 Kč
1 000186,27683 Kč186 276,83 Kč
Manufacturers Standard Package
Unit Price without VAT:317,28000 Kč
Unit Price with VAT:383,90880 Kč