
MN22LL2W30 | |
|---|---|
DigiKey Part Number | 360-MN22LL2W30-ND |
Manufacturer | |
Manufacturer Product Number | MN22LL2W30 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MN22LL2W30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| 10 | 205,10800 Kč | 2 051,08 Kč |
| 25 | 190,02360 Kč | 4 750,59 Kč |
| 50 | 179,57060 Kč | 8 978,53 Kč |
| 100 | 170,00610 Kč | 17 000,61 Kč |
| 250 | 158,76504 Kč | 39 691,26 Kč |
| 500 | 151,31032 Kč | 75 655,16 Kč |
| 1 000 | 144,71927 Kč | 144 719,27 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |



