



7301SYZQE | |
|---|---|
DigiKey Part Number | CKN1037-ND |
Manufacturer | |
Manufacturer Product Number | 7301SYZQE |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7301SYZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,64000 Kč | 543,64 Kč |
| 10 | 469,01100 Kč | 4 690,11 Kč |
| 25 | 442,18440 Kč | 11 054,61 Kč |
| 50 | 422,87880 Kč | 21 143,94 Kč |
| 100 | 404,37740 Kč | 40 437,74 Kč |
| 300 | 376,63203 Kč | 112 989,61 Kč |
| 500 | 364,35856 Kč | 182 179,28 Kč |
| Unit Price without VAT: | 543,64000 Kč |
|---|---|
| Unit Price with VAT: | 657,80440 Kč |

















