




2M1-SP1-T1-B1-M2QE | |
|---|---|
DigiKey Part Number | 432-1168-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP1-T1-B1-M2QE |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP1-T1-B1-M2QE Models |
Category | Actuator Length 10.40mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 100,28600 Kč | 1 002,86 Kč |
| 25 | 94,58320 Kč | 2 364,58 Kč |
| 50 | 90,47200 Kč | 4 523,60 Kč |
| 100 | 86,53280 Kč | 8 653,28 Kč |
| 250 | 81,57892 Kč | 20 394,73 Kč |
| 500 | 78,01386 Kč | 39 006,93 Kč |
| 1 000 | 74,59812 Kč | 74 598,12 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |


