
2302789-1 | |
|---|---|
DigiKey Part Number | A145059-ND |
Manufacturer | |
Manufacturer Product Number | 2302789-1 |
Description | VERTRECASSYCENTERMULTIGIG RT3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2302789-1 Models |
Category | Number of Rows 9 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Number of Columns 16 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style VITA 46, Center | Current Rating (Amps) 1A |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 342,61000 Kč | 1 342,61 Kč |
| 10 | 1 141,15700 Kč | 11 411,57 Kč |
| 25 | 1 069,76400 Kč | 26 744,10 Kč |
| 50 | 1 018,74320 Kč | 50 937,16 Kč |
| 100 | 970,18110 Kč | 97 018,11 Kč |
| Unit Price without VAT: | 1 342,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 624,55810 Kč |











