



7105SYCQE | |
|---|---|
DigiKey Part Number | CKN1007-ND |
Manufacturer | |
Manufacturer Product Number | 7105SYCQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7105SYCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,91000 Kč | 275,91 Kč |
| 10 | 238,09600 Kč | 2 380,96 Kč |
| 25 | 224,49400 Kč | 5 612,35 Kč |
| 50 | 214,71300 Kč | 10 735,65 Kč |
| 100 | 205,33940 Kč | 20 533,94 Kč |
| 300 | 191,28477 Kč | 57 385,43 Kč |
| 500 | 185,06798 Kč | 92 533,99 Kč |
| 1 000 | 176,93818 Kč | 176 938,18 Kč |
| Unit Price without VAT: | 275,91000 Kč |
|---|---|
| Unit Price with VAT: | 333,85110 Kč |


















