Hole Plug, Threaded For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V301-1016-01

DigiKey Part Number
2291-V301-1016-01-ND
Manufacturer
Manufacturer Product Number
V301-1016-01
Description
SCREW PLUG M16 POLYAMIDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hole Plug, Threaded For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Hole Plug, Threaded
For Use With/Related Products
-
Material
Polyamide (PA6), Nylon 6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,21300 Kč192,13 Kč
2517,99960 Kč449,99 Kč
5017,13860 Kč856,93 Kč
10016,31750 Kč1 631,75 Kč
30015,09897 Kč4 529,69 Kč
50014,56380 Kč7 281,90 Kč
1 00013,86855 Kč13 868,55 Kč
2 50013,00036 Kč32 500,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč