
VDE 19 16 | |
|---|---|
DigiKey Part Number | 2128-VDE1916-ND |
Manufacturer | |
Manufacturer Product Number | VDE 19 16 |
Description | SOCKET HEX 16MM 2.19" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Insulated to 1000V 16mm 2.19" (55.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 16mm | |
Drive Size | 1/2" | |
Length | 2.19" (55.6mm) | |
Features | Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,60000 Kč | 517,60 Kč |
| Unit Price without VAT: | 517,60000 Kč |
|---|---|
| Unit Price with VAT: | 626,29600 Kč |










