MSAS-08PFFJ-SF8CA5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: 77,87000 Kč
Datasheet
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-08PFFJ-SF8CA5

DigiKey Part Number
1754-MSAS-08PFFJ-SF8CA5-ND
Manufacturer
Manufacturer Product Number
MSAS-08PFFJ-SF8CA5
Description
CBL ASSY CIRC 8P F TO RJ45 1.64'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Manufacturer
Amphenol LTW
Length
1.64' (500.0mm)
Series
Cable Type
Round
Packaging
Bag
Color
Black
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1403535Phoenix Contact21403535-ND77,87000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1505,21000 Kč505,21 Kč
10429,32500 Kč4 293,25 Kč
25402,43920 Kč10 060,98 Kč
50383,23020 Kč19 161,51 Kč
100364,95150 Kč36 495,15 Kč
250342,12460 Kč85 531,15 Kč
500325,81630 Kč162 908,15 Kč
Manufacturers Standard Package
Unit Price without VAT:505,21000 Kč
Unit Price with VAT:611,30410 Kč