
MSAS-05PFFJ-SF8CA5 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05PFFJ-SF8CA5-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05PFFJ-SF8CA5 |
Description | CBL ASSY CIRC 5P F TO RJ45 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Female to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 05 pos Female to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,09000 Kč | 452,09 Kč |
| 10 | 384,15800 Kč | 3 841,58 Kč |
| 25 | 360,10720 Kč | 9 002,68 Kč |
| 50 | 342,91840 Kč | 17 145,92 Kč |
| 100 | 326,56090 Kč | 32 656,09 Kč |
| 250 | 306,13404 Kč | 76 533,51 Kč |
| 500 | 291,54044 Kč | 145 770,22 Kč |
| Unit Price without VAT: | 452,09000 Kč |
|---|---|
| Unit Price with VAT: | 547,02890 Kč |



