6XV18785TE50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 48,89200 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 61,04400 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 33,23000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 110,13417 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 86,22000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 82,68000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: 53,05000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 167,36000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 113,53000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 11
Unit Price: 19,25000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 5
Unit Price: 19,45000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 82,26000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 99,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 54,91000 Kč
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18785TE50

DigiKey Part Number
3473-6XV18785TE50-ND
Manufacturer
Manufacturer Product Number
6XV18785TE50
Description
CBL ASSY CIRC 8P M TO RJ45 1.64'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
1.64' (500.0mm)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 258,75000 Kč2 258,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 258,75000 Kč
Unit Price with VAT:2 733,08750 Kč