
MSAS-08PMMJ-SF8A01 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PMMJ-SF8A01-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PMMJ-SF8A01 |
Description | M SERIES, M12, A CODE, METAL, 2A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NM12-602-01M-BL | Eaton Tripp Lite | 65 | 95-NM12-602-01M-BL-ND | 1 039,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,95000 Kč | 503,95 Kč |
| 10 | 428,21200 Kč | 4 282,12 Kč |
| 25 | 401,39760 Kč | 10 034,94 Kč |
| 50 | 382,24340 Kč | 19 112,17 Kč |
| 100 | 364,00870 Kč | 36 400,87 Kč |
| 250 | 341,24100 Kč | 85 310,25 Kč |
| 500 | 324,97596 Kč | 162 487,98 Kč |
| Unit Price without VAT: | 503,95000 Kč |
|---|---|
| Unit Price with VAT: | 609,77950 Kč |




