
MSAS-08PFFR-SF7003 | |
|---|---|
DigiKey Part Number | MSAS-08PFFR-SF7003-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PFFR-SF7003 |
Description | M12 CONN R/A ACODE SHIELDED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 169,26500 Kč | 1 692,65 Kč |
| 45 | 152,20289 Kč | 6 849,13 Kč |
| 90 | 144,93522 Kč | 13 044,17 Kč |
| 135 | 140,84837 Kč | 19 014,53 Kč |
| 270 | 134,12900 Kč | 36 214,83 Kč |
| 540 | 127,73278 Kč | 68 975,70 Kč |
| 1 035 | 122,00832 Kč | 126 278,61 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |











